88960-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88960-101LF
88960-101LF
88960-101LF

88960-101LF

DigiKey Part Number
609-5425-ND
Manufacturer
Manufacturer Product Number
88960-101LF
Description
CONN HEADER BLADE PWR 8POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Natural, White Blade Power
Datasheet
 Datasheet
EDA/CAD Models
88960-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
8 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.171
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,89600 €18,96 €
481,69688 €81,45 €
961,61573 €155,11 €
1441,57014 €226,10 €
2881,49517 €430,61 €
5281,43256 €756,39 €
1.0081,36867 €1.379,62 €
2.5441,28219 €3.261,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €