863012ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863012ALF

DigiKey Part Number
609-863012ALF-ND
Manufacturer
Manufacturer Product Number
863012ALF
Description
25 P DSUB STR MTL HD ASY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
863012ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Steel
Plating
Nickel
Hardware
Cable Clamp
Features
Flange
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,40000 €21,40 €
1018,19100 €181,91 €
2517,05200 €426,30 €
5016,23820 €811,91 €
10015,46370 €1.546,37 €
30014,31147 €4.293,44 €
50013,80550 €6.902,75 €
Manufacturers Standard Package
Unit Price without VAT:21,40000 €
Unit Price with VAT:25,46600 €