
69830-010LF | |
|---|---|
DigiKey Part Number | 609-4492-ND |
Manufacturer | |
Manufacturer Product Number | 69830-010LF |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 33 | 0,93000 € | 30,69 € |
| 66 | 0,88530 € | 58,43 € |
| 132 | 0,84303 € | 111,28 € |
| 264 | 0,80277 € | 211,93 € |
| 528 | 0,76441 € | 403,61 € |
| 1.023 | 0,72954 € | 746,32 € |
| 2.508 | 0,68483 € | 1.717,55 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |











