62684-401100ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62684-401100ALF
62684-401100ALF bottom

62684-401100ALF

DigiKey Part Number
609-1195-2-ND - Tape & Reel (TR)
609-1195-1-ND - Cut Tape (CT)
609-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62684-401100ALF
Description
CONN FPC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
62684-401100ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73400 €7,34 €
250,68800 €17,20 €
500,65520 €32,76 €
1000,62390 €62,39 €
2500,58484 €146,21 €
5000,55688 €278,44 €
1.0000,53029 €530,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50498 €1.009,96 €
4.0000,48088 €1.923,52 €
6.0000,46733 €2.803,98 €
10.0000,45080 €4.508,00 €
14.0000,44023 €6.163,22 €
20.0000,42931 €8.586,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €