New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2492111-0

DigiKey Part Number
17-4-2492111-0TR-ND
Manufacturer
Manufacturer Product Number
4-2492111-0
Description
0.5MM PITCH, RIGHT ANGLE, TOP, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Natural
Actuator Color
Natural
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,53515 €5.351,50 €
Manufacturers Standard Package
Unit Price without VAT:0,53515 €
Unit Price with VAT:0,63683 €