

61082-061409LF | |
|---|---|
DigiKey Part Number | 609-5937-ND |
Manufacturer | |
Manufacturer Product Number | 61082-061409LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-061409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 16 | 2,18688 € | 34,99 € |
| 32 | 2,08219 € | 66,63 € |
| 64 | 1,98266 € | 126,89 € |
| 112 | 1,90571 € | 213,44 € |
| 256 | 1,79770 € | 460,21 € |
| 512 | 1,71191 € | 876,50 € |
| 1.008 | 1,63204 € | 1.645,10 € |
| 2.512 | 1,53029 € | 3.844,09 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |






















