
PJE5UFN10A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE5UFN10A_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE5UFN10A_R1_00001CT-ND - Cut Tape (CT) 3757-PJE5UFN10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE5UFN10A_R1_00001 |
Description | TVS DIODE 5VWM 13VC DFN251010L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,08032 € | 80,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07082 € | 354,10 € |
| 10.000 | 0,05636 € | 563,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











