10174198-Z0100YYLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174198-Z0100YYLF

DigiKey Part Number
609-10174198-Z0100YYLF-ND
Manufacturer
Manufacturer Product Number
10174198-Z0100YYLF
Description
USB 240W CABLE ASSEMBLY C TO C 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
21 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,50000 €14,50 €
1012,32200 €123,22 €
2511,55000 €288,75 €
5010,99880 €549,94 €
10010,47400 €1.047,40 €
3009,69340 €2.908,02 €
5009,35068 €4.675,34 €
Manufacturers Standard Package
Unit Price without VAT:14,50000 €
Unit Price with VAT:17,25500 €