10-03673
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03673

DigiKey Part Number
839-10-03673-ND
Manufacturer
Manufacturer Product Number
10-03673
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-03673 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
24 AWG, 32 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,37000 €16,37 €
1013,91200 €139,12 €
2513,04000 €326,00 €
5012,41780 €620,89 €
20011,26135 €2.252,27 €
40010,72440 €4.289,76 €
60010,42242 €6.253,45 €
Manufacturers Standard Package
Unit Price without VAT:16,37000 €
Unit Price with VAT:19,48030 €