10170438-10802KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170438-10802KLF

DigiKey Part Number
609-10170438-10802KLFTR-ND - Tape & Reel (TR)
609-10170438-10802KLFCT-ND - Cut Tape (CT)
609-10170438-10802KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10170438-10802KLF
Description
MICROSPACE HIGH VOLTAGE SELECTIV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.350" (8.89mm)
Datasheet
 Datasheet
EDA/CAD Models
10170438-10802KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
2
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Current Rating (Amps)
4A
Voltage Rating
1200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,42400 €14,24 €
1001,21010 €121,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2601,13123 €294,12 €
5201,07719 €560,14 €
7801,04682 €816,52 €
1.3001,00976 €1.312,69 €
1.8200,98609 €1.794,68 €
2.6000,96160 €2.500,16 €
6.5000,90146 €5.859,49 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €