
10144042-06011LF | |
|---|---|
DigiKey Part Number | 609-6318-2-ND - Tape & Reel (TR) 609-6318-1-ND - Cut Tape (CT) 609-6318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144042-06011LF |
Description | CONN HEADER SMD 6POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-06011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Glow Wire Compliant, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,48700 € | 48,70 € |
| 500 | 0,43462 € | 217,31 € |
| 1.000 | 0,41385 € | 413,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,39022 € | 897,51 € |
| 4.600 | 0,37160 € | 1.709,36 € |
| 6.900 | 0,36113 € | 2.491,80 € |
| 11.500 | 0,34835 € | 4.006,03 € |
| 16.100 | 0,34019 € | 5.477,06 € |
| 23.000 | 0,33174 € | 7.630,02 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











