10114830-10103LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114830-10103LF

DigiKey Part Number
609-5778-2-ND - Tape & Reel (TR)
609-5778-1-ND - Cut Tape (CT)
609-5778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114830-10103LF
Description
CONN HEADER SMD R/A 3POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114830-10103LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23300 €2,33 €
1000,19830 €19,83 €
5000,17698 €88,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,16542 €215,05 €
2.6000,15751 €409,53 €
3.9000,15307 €596,97 €
6.5000,14765 €959,73 €
9.1000,14418 €1.312,04 €
13.0000,14060 €1.827,80 €
32.5000,13180 €4.283,50 €
65.0000,12552 €8.158,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €