
6EP19312DC21 | |
|---|---|
DigiKey Part Number | 3473-6EP19312DC21-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19312DC21 |
Description | SITOP P/S DC UPS MOD 24V/6A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 144W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19312DC21 Models |
Category | AC Outlets 1 (UPS) |
Manufacturer Siemens | Voltage - Output 24V |
Packaging Box | Input Connector Screw Terminals |
Part Status Active | Output Connector Screw Terminals |
Type Standby (No Regulation) | Approval Agency CE, CSA, cULus, UL |
Voltage - Input 24V | Size / Dimension 4.921" L x 1.969" W (125.00mm x 50.00mm) |
Applications General Purpose, Industrial Control | Height 4.921" (125.00mm) |
Form Din Rail | Base Product Number |
Power - Rated 144W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,32000 € | 379,32 € |
| 10 | 333,38700 € | 3.333,87 € |
| 25 | 316,69800 € | 7.917,45 € |
| Unit Price without VAT: | 379,32000 € |
|---|---|
| Unit Price with VAT: | 451,39080 € |

