
10033526-N3222MLF | |
|---|---|
DigiKey Part Number | 609-10033526-N3222MLFTR-ND - Tape & Reel (TR) 609-10033526-N3222MLFCT-ND - Cut Tape (CT) 609-10033526-N3222MLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033526-N3222MLF |
Description | MINI USB B TYPE RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033526-N3222MLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,52370 € | 52,37 € |
| 250 | 0,49088 € | 122,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45424 € | 340,68 € |
| 1.500 | 0,43255 € | 648,82 € |
| 2.250 | 0,42035 € | 945,79 € |
| 3.750 | 0,40547 € | 1.520,51 € |
| 5.250 | 0,39597 € | 2.078,84 € |
| 7.500 | 0,38613 € | 2.895,97 € |
| 18.750 | 0,36198 € | 6.787,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











