



10018784-10202TLF | |
|---|---|
DigiKey Part Number | 609-2027-ND |
Manufacturer | |
Manufacturer Product Number | 10018784-10202TLF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018784-10202TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,62880 € | 31,44 € |
| 100 | 0,59870 € | 59,87 € |
| 250 | 0,56116 € | 140,29 € |
| 500 | 0,53436 € | 267,18 € |
| 1.200 | 0,50233 € | 602,80 € |
| 3.600 | 0,46486 € | 1.673,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



