
8KH2-0723-0250 | |
|---|---|
DigiKey Part Number | 3M12024-ND |
Manufacturer | |
Manufacturer Product Number | 8KH2-0723-0250 |
Description | CABLE ASSY PCIE X8 F-M 250MM 1=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KH2-0723-0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 € | 85,93 € |
| 10 | 73,04000 € | 730,40 € |
| 25 | 72,58240 € | 1.814,56 € |
| Unit Price without VAT: | 85,93000 € |
|---|---|
| Unit Price with VAT: | 102,25670 € |























