
UE75A203000T | |
|---|---|
DigiKey Part Number | 664-UE75A203000TTR-ND - Tape & Reel (TR) 664-UE75A203000TCT-ND - Cut Tape (CT) 664-UE75A203000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE75A203000T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE75A203000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,87840 € | 43,92 € |
| 100 | 0,83640 € | 83,64 € |
| 250 | 0,78400 € | 196,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74654 € | 373,27 € |
| 1.000 | 0,71090 € | 710,90 € |
| 1.500 | 0,69085 € | 1.036,27 € |
| 2.500 | 0,66641 € | 1.666,02 € |
| 3.500 | 0,65078 € | 2.277,73 € |
| 5.000 | 0,63462 € | 3.173,10 € |
| 12.500 | 0,59493 € | 7.436,62 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











