
RB450UMFHTL | |
|---|---|
DigiKey Part Number | 846-RB450UMFHTLTR-ND - Tape & Reel (TR) 846-RB450UMFHTLCT-ND - Cut Tape (CT) 846-RB450UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB450UMFHTL |
Description | DIODE SCHOTTKY 40V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17398 € | 521,94 € |
| 6.000 | 0,15979 € | 958,74 € |
| 9.000 | 0,15256 € | 1.373,04 € |
| 15.000 | 0,14444 € | 2.166,60 € |
| 21.000 | 0,13963 € | 2.932,23 € |
| 30.000 | 0,13662 € | 4.098,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,31640 € | 31,64 € |
| 500 | 0,24224 € | 121,12 € |
| 1.000 | 0,21832 € | 218,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,22430 € | 112,15 € |
| 1.000 | 0,20215 € | 202,15 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

