
RJE3A18864A2 | |
|---|---|
DigiKey Part Number | 664-RJE3A18864A2TR-ND - Tape & Reel (TR) 664-RJE3A18864A2CT-ND - Cut Tape (CT) 664-RJE3A18864A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A18864A2 |
Description | 8P8C, RA, CAT5E, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A18864A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,50300 € | 35,03 € |
| 25 | 3,28360 € | 82,09 € |
| 50 | 3,12700 € | 156,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,93112 € | 366,39 € |
| 250 | 2,79124 € | 697,81 € |
| 375 | 2,71253 € | 1.017,20 € |
| 625 | 2,61654 € | 1.635,34 € |
| 875 | 2,55521 € | 2.235,81 € |
| 1.250 | 2,49176 € | 3.114,70 € |
| 3.125 | 2,33595 € | 7.299,84 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |











