Similar
Parametric Equivalent

RJE1Y26305152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26305152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26305152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,64080 € | 41,02 € |
| 50 | 1,56200 € | 78,10 € |
| 180 | 1,42700 € | 256,86 € |
| 360 | 1,35892 € | 489,21 € |
| 540 | 1,32057 € | 713,11 € |
| 1.080 | 1,25756 € | 1.358,16 € |
| 2.520 | 1,18462 € | 2.985,24 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




