
TRD628BL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD628BL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD628BL-1 |
Description | CA CAT6 28AWG RJ45 BLU 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,51000 € | 14,51 € |
| 10 | 12,33000 € | 123,30 € |
| 25 | 11,55800 € | 288,95 € |
| 50 | 11,00640 € | 550,32 € |
| 100 | 10,48120 € | 1.048,12 € |
| 250 | 9,82552 € | 2.456,38 € |
| 500 | 9,35706 € | 4.678,53 € |
| Unit Price without VAT: | 14,51000 € |
|---|---|
| Unit Price with VAT: | 17,26690 € |

