
NTHCPR11A10010S | |
|---|---|
DigiKey Part Number | 664-NTHCPR11A10010S-ND |
Manufacturer | |
Manufacturer Product Number | NTHCPR11A10010S |
Description | NETBRIDGE+ CABLE ASS'Y, 1X1, FEM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 20,33200 € | 203,32 € |
| 25 | 19,05920 € | 476,48 € |
| 50 | 18,14960 € | 907,48 € |
| 100 | 17,28400 € | 1.728,40 € |
| 300 | 15,99627 € | 4.798,88 € |
| 500 | 15,43864 € | 7.719,32 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |






