
MUSBRM1CBQ0 | |
---|---|
DigiKey Part Number | 664-MUSBRM1CBQ0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRM1CBQ0 |
Description | GEN2 RUGGED USB TYPE C DUAL SCRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRM1CBQ0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,37000 € | 12,37 € |
10 | 10,50900 € | 105,09 € |
32 | 9,68063 € | 309,78 € |
64 | 9,21859 € | 589,99 € |
128 | 8,77875 € | 1.123,68 € |
256 | 8,36004 € | 2.140,17 € |
512 | 7,96145 € | 4.076,26 € |
1.024 | 7,58194 € | 7.763,91 € |
Unit Price without VAT: | 12,37000 € |
---|---|
Unit Price with VAT: | 14,72030 € |