
USBCW1M0USBC2SBKEM | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC2SBKEM-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC2SBKEM |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,48000 € | 19,48 € |
| 10 | 16,55400 € | 165,54 € |
| 40 | 15,01075 € | 600,43 € |
| 80 | 14,29450 € | 1.143,56 € |
| 120 | 13,89158 € | 1.666,99 € |
| 280 | 13,08636 € | 3.664,18 € |
| 520 | 12,52777 € | 6.514,44 € |
| Unit Price without VAT: | 19,48000 € |
|---|---|
| Unit Price with VAT: | 23,18120 € |



