



L77TWB17W2S | |
|---|---|
DigiKey Part Number | L77TWB17W2S-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB17W2S |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWB17W2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 9,86500 € | 98,65 € |
| 25 | 9,24720 € | 231,18 € |
| 50 | 8,80580 € | 440,29 € |
| 200 | 7,98555 € | 1.597,11 € |
| 400 | 7,60470 € | 3.041,88 € |
| 600 | 7,39050 € | 4.434,30 € |
| 1.000 | 7,12921 € | 7.129,21 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |







