L77DE09SF179A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L77DE09SF179A
L77DE09SF179A
L77DE09SF179A

L77DE09SF179A

DigiKey Part Number
L77DE09SF179A-ND
Manufacturer
Manufacturer Product Number
L77DE09SF179A
Description
CONN D-SUB RCPT 9POS PNL MNT WW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77DE09SF179A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,46000 €7,46 €
106,34300 €63,43 €
255,94520 €148,63 €
505,66160 €283,08 €
2005,13400 €1.026,80 €
4004,88908 €1.955,63 €
6004,75133 €2.850,80 €
1.0004,58331 €4.583,31 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €