L117DAFRB15S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 24
Unit Price: 3,25000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 323
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 237
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 77
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 19
Unit Price: 2,25000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2.431
Unit Price: 1,93000 €
Datasheet
L117DAFRB15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L117DAFRB15S

DigiKey Part Number
L117DAFRB15S-ND
Manufacturer
Manufacturer Product Number
L117DAFRB15S
Description
CONN D-SUB RCPT 15POS IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L117DAFRB15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 454 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5042,08942 €1.053,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08942 €
Unit Price with VAT:2,48641 €

Other Suppliers on DigiKey

454In Stock
Ships from WEC