
G97R21332HR | |
|---|---|
DigiKey Part Number | 664-G97R21332HRTR-ND - Tape & Reel (TR) 664-G97R21332HRCT-ND - Cut Tape (CT) 664-G97R21332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97R21332HR |
Description | MCIO R/A FOR PCIE, SMT TYPE,PCIE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97R21332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,19760 € | 79,94 € |
| 50 | 3,04460 € | 152,23 € |
| 100 | 2,89910 € | 289,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,73791 € | 616,03 € |
| 450 | 2,60724 € | 1.173,26 € |
| 675 | 2,53375 € | 1.710,28 € |
| 1.125 | 2,44412 € | 2.749,63 € |
| 1.575 | 2,38684 € | 3.759,27 € |
| 2.250 | 2,32758 € | 5.237,06 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |











