


G42V11332HR | |
|---|---|
DigiKey Part Number | 664-G42V11332HRTR-ND - Tape & Reel (TR) 664-G42V11332HRCT-ND - Cut Tape (CT) 664-G42V11332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V11332HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V11332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28500 € | 32,85 € |
| 25 | 3,07840 € | 76,96 € |
| 50 | 2,93140 € | 146,57 € |
| 100 | 2,79150 € | 279,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,65815 € | 531,63 € |
| 400 | 2,53130 € | 1.012,52 € |
| 600 | 2,45998 € | 1.475,99 € |
| 1.000 | 2,37294 € | 2.372,94 € |
| 1.400 | 2,31733 € | 3.244,26 € |
| 2.000 | 2,25979 € | 4.519,58 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |



