FCE17E09SM210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCE17E09SM210
FCE17E09SM210
FCE17E09SM210

FCE17E09SM210

DigiKey Part Number
FCE17E09SM210-ND
Manufacturer
Manufacturer Product Number
FCE17E09SM210
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SM210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,09000 €13,09 €
1011,12800 €111,28 €
2510,43120 €260,78 €
509,93320 €496,66 €
1009,45930 €945,93 €
3008,75427 €2.626,28 €
5008,44474 €4.222,37 €
1.0008,04220 €8.042,20 €
Manufacturers Standard Package
Unit Price without VAT:13,09000 €
Unit Price with VAT:15,57710 €