



FCE17E09PM240 | |
---|---|
DigiKey Part Number | FCE17E09PM240-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PM240 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PM240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,22000 € | 12,22 € |
10 | 10,38300 € | 103,83 € |
25 | 9,73240 € | 243,31 € |
50 | 9,26760 € | 463,38 € |
100 | 8,82550 € | 882,55 € |
300 | 8,16767 € | 2.450,30 € |
500 | 7,87884 € | 3.939,42 € |
1.000 | 7,50328 € | 7.503,28 € |
Unit Price without VAT: | 12,22000 € |
---|---|
Unit Price with VAT: | 14,54180 € |