FCE17B25PA490 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 21,91325 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,47180 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Similar


NorComp Inc.
In Stock: 92
Unit Price: 2,75000 €
Datasheet

Similar


NorComp Inc.
In Stock: 1.421
Unit Price: 3,18000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,71028 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,62869 €
Datasheet

Similar


NorComp Inc.
In Stock: 5.530
Unit Price: 2,65000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,46040 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,02960 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,08360 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 284
Unit Price: 1,91000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17B25PA490

DigiKey Part Number
FCE17B25PA490-ND
Manufacturer
Manufacturer Product Number
FCE17B25PA490
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25PA490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4022,56400 €902,56 €
Manufacturers Standard Package
Unit Price without VAT:22,56400 €
Unit Price with VAT:26,85116 €