Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17E09PC2DB | |
|---|---|
DigiKey Part Number | FCC17E09PC2DB-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09PC2DB |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09PC2DB Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661226801 | HARTING | 80 | 1195-4987-ND | 5,07000 € | Similar |
| 09661226802 | HARTING | 67 | 1195-4988-ND | 7,39000 € | Similar |
| 09661227801 | HARTING | 77 | 1195-4989-ND | 6,82000 € | Similar |
| 09661227802 | HARTING | 0 | 09661227802-ND | 4,83070 € | Similar |
| 09661626811 | HARTING | 160 | 1195-2529-ND | 6,01000 € | Similar |













