Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17C37SC4D0 | |
|---|---|
DigiKey Part Number | FCC17C37SC4D0-ND |
Manufacturer | |
Manufacturer Product Number | FCC17C37SC4D0 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17C37SC4D0 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644147232 | HARTING | 0 | 1195-2457-ND | 81,49240 € | Similar |
| 09664127600 | HARTING | 0 | 09664127600-ND | 11,53100 € | Similar |
| 09664136602 | HARTING | 0 | 09664136602-ND | 13,00990 € | Similar |
| 09664527610 | HARTING | 0 | 09664527610-ND | 11,86140 € | Similar |
| 09664536611 | HARTING | 0 | 09664536611-ND | 13,44180 € | Similar |






