6E17C009PAJ221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6E17C009PAJ221
6E17C009PAJ221
6E17C009PAJ221

6E17C009PAJ221

DigiKey Part Number
6E17C009PAJ221-ND
Manufacturer
Manufacturer Product Number
6E17C009PAJ221
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,78000 €4,78 €
104,05900 €40,59 €
253,80440 €95,11 €
503,62280 €181,14 €
1003,44960 €344,96 €
2503,23368 €808,42 €
5003,07940 €1.539,70 €
1.0002,93256 €2.932,56 €
3.0002,71408 €8.142,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €