17E-1726-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E17262

DigiKey Part Number
664-17E17262-ND
Manufacturer
Manufacturer Product Number
17E17262
Description
CONN BACKSHELL 25POS 180DEG SILV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
17E17262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.640
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,04000 €5,04 €
104,27900 €42,79 €
254,01040 €100,26 €
503,81900 €190,95 €
1003,63650 €363,65 €
3003,36533 €1.009,60 €
5003,24626 €1.623,13 €
1.0003,09146 €3.091,46 €
2.5002,89815 €7.245,37 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €