
UR022-010 | |
|---|---|
DigiKey Part Number | TL500-ND |
Manufacturer | |
Manufacturer Product Number | UR022-010 |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,67400 € | 76,74 € |
| 25 | 7,19280 € | 179,82 € |
| 50 | 6,84940 € | 342,47 € |
| 100 | 6,52250 € | 652,25 € |
| 250 | 6,11436 € | 1.528,59 € |
| 500 | 5,82278 € | 2.911,39 € |
| 1.000 | 5,62485 € | 5.624,85 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |








