
FDPNXPRAA31R361XE | |
|---|---|
DigiKey Part Number | 2266-FDPNXPRAA31R361XE-626-ND |
Manufacturer | |
Manufacturer Product Number | FDPNXPRAA31R361XE |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Copper Alloy, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Rows 2 | Features Board Lock, Filter, Grounding Indents |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 105°C |

