
DSS5XSFAA54X | |
|---|---|
DigiKey Part Number | DSS5XSFAA54X-ND |
Manufacturer | |
Manufacturer Product Number | DSS5XSFAA54X |
Description | CONN D-SUB RCPT 50POS VERT PRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,65325 € | 906,13 € |
| Unit Price without VAT: | 22,65325 € |
|---|---|
| Unit Price with VAT: | 26,95737 € |

