Image for DSS3XPFAA50X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS3XPFAA50X

DigiKey Part Number
DSS3XPFAA50X-ND
Manufacturer
Manufacturer Product Number
DSS3XPFAA50X
Description
CONN D-SUB PLUG 25POS VERT PRESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5014,08520 €704,26 €
Manufacturers Standard Package
Unit Price without VAT:14,08520 €
Unit Price with VAT:16,76139 €