
DSH2XSHAA49X | |
|---|---|
DigiKey Part Number | DSH2XSHAA49X-ND |
Manufacturer | |
Manufacturer Product Number | DSH2XSHAA49X |
Description | CONN D-SUB HD RCPT 26POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 60V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,23120 € | 1.711,56 € |
| Unit Price without VAT: | 34,23120 € |
|---|---|
| Unit Price with VAT: | 40,73513 € |

