DSH1XSRAA19X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,82388 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,97183 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,19756 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,70076 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,67756 €
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: 1,40000 €
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: 1,53000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,80760 €
Datasheet

Similar


EDAC Inc.
In Stock: 98
Unit Price: 2,00000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,59300 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,88780 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,19260 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,04060 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,34400 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSH1XSRAA19X

DigiKey Part Number
DSH1XSRAA19X-ND
Manufacturer
Manufacturer Product Number
DSH1XSRAA19X
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,15340 €407,67 €
Manufacturers Standard Package
Unit Price without VAT:8,15340 €
Unit Price with VAT:9,70255 €