
8HDD15SCM99A10X | |
|---|---|
DigiKey Part Number | 626-8HDD15SCM99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 8HDD15SCM99A10X |
Description | 15P F HD SC WATER RES THRU HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Features Dust Cap |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 2 (DA, A) | Color Blue |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,87480 € | 421,87 € |
| Unit Price without VAT: | 16,87480 € |
|---|---|
| Unit Price with VAT: | 20,08101 € |

