
6007W2PCR48E10X | |
|---|---|
DigiKey Part Number | 626-6007W2PCR48E10X-ND |
Manufacturer | |
Manufacturer Product Number | 6007W2PCR48E10X |
Description | 7W2 M PC WTR RES 20A POWER R.SPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A, 20A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Board Side (M3) | Operating Temperature -25°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,22600 € | 605,65 € |
| Unit Price without VAT: | 24,22600 € |
|---|---|
| Unit Price with VAT: | 28,82894 € |

