
43-04484 | |
|---|---|
DigiKey Part Number | 626-43-04484-ND |
Manufacturer | |
Manufacturer Product Number | 43-04484 |
Description | M12X1 8POS R/A PCB FEMALE SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 0.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 48V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Zinc |
Orientation X | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| 20 | 19,61950 € | 392,39 € |
| 40 | 18,68325 € | 747,33 € |
| 60 | 18,15650 € | 1.089,39 € |
| 100 | 17,51440 € | 1.751,44 € |
| 260 | 16,37373 € | 4.257,17 € |
| 500 | 15,63648 € | 7.818,24 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |









