
43-03921 | |
|---|---|
DigiKey Part Number | 626-43-03921-ND |
Manufacturer | |
Manufacturer Product Number | 43-03921 |
Description | M12X1 4POS PCB FEMALE SOCKET BAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 9,71400 € | 97,14 € |
| 30 | 8,98900 € | 269,67 € |
| 60 | 8,56000 € | 513,60 € |
| 120 | 8,15150 € | 978,18 € |
| 270 | 7,69848 € | 2.078,59 € |
| 510 | 7,36102 € | 3.754,12 € |
| 1.020 | 7,01016 € | 7.150,36 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |





