3036W4SCR99E20X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 21,47720 €
New at DigiKey
Image for 3036W4SCR99E20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3036W4SCR99E20X

DigiKey Part Number
626-3036W4SCR99E20X-ND
Manufacturer
Manufacturer Product Number
3036W4SCR99E20X
Description
36W4 F PC CONT. REAR SPCR PCCL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Board Side (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Green
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2521,68400 €542,10 €
Manufacturers Standard Package
Unit Price without VAT:21,68400 €
Unit Price with VAT:25,80396 €