
3036W4PAT99P20X | |
|---|---|
DigiKey Part Number | 626-3036W4PAT99P20X-ND |
Manufacturer | |
Manufacturer Product Number | 3036W4PAT99P20X |
Description | 36W4 MALE COMBO D SUB LOADED SIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.318" (8.09mm) |
Number of Rows 3 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Color Green |
Contact Type Signal and Coax or Power (Not Included) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 105°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,16200 € | 383,24 € |
| Unit Price without VAT: | 19,16200 € |
|---|---|
| Unit Price with VAT: | 22,80278 € |

