Parametric Equivalent

302W2CSXX60N40X | |
|---|---|
DigiKey Part Number | 626-302W2CSXX60N40X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX60N40X |
Description | 2W2C F R/A 40A POWER M.BRKT 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 40A |
Number of Rows 1 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Color Green |
Contact Type Power | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 302W2CSXX52C60X | Amphenol CONEC | 0 | 626-302W2CSXX52C60X-ND | 10,47160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,03800 € | 361,14 € |
| Unit Price without VAT: | 12,03800 € |
|---|---|
| Unit Price with VAT: | 14,32522 € |

