Parametric Equivalent
Parametric Equivalent

302W2CSXX56K40X | |
|---|---|
DigiKey Part Number | 626-302W2CSXX56K40X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX56K40X |
Description | 2W2C F R/A 20A 4-40 BRKT CLIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 20A |
Number of Rows 1 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Color Black |
Contact Type Power | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 302W2CPXX49E20X | Amphenol CONEC | 0 | 626-302W2CPXX49E20X-ND | 10,21267 € | Parametric Equivalent |
| 302W2CSXX49E20X | Amphenol CONEC | 0 | 626-302W2CSXX49E20X-ND | 10,03733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,58100 € | 347,43 € |
| Unit Price without VAT: | 11,58100 € |
|---|---|
| Unit Price with VAT: | 13,78139 € |

